0541020604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541020604

DigiKey Part Number
WM8874TR-ND - Tape & Reel (TR)
WM8874CT-ND - Cut Tape (CT)
WM8874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541020604
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0541020604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,237
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$131.00000NT$131
10NT$111.50000NT$1,115
25NT$104.52000NT$2,613
50NT$99.52000NT$4,976
100NT$94.76000NT$9,476
250NT$88.82400NT$22,206
500NT$85.89400NT$42,947
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$72.25767NT$216,773
Manufacturers Standard Package