



0643191218 | |
|---|---|
DigiKey Part Number | WM4525-ND |
Manufacturer | |
Manufacturer Product Number | 0643191218 |
Description | CONN RCPT HSG 32POS 4ROW GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643191218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Left Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$364.00000 | NT$364 |
| 10 | NT$309.60000 | NT$3,096 |
| 264 | NT$245.73864 | NT$64,875 |
| 528 | NT$234.01894 | NT$123,562 |
| 1,056 | NT$222.86269 | NT$235,343 |














