0643201311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643203311

DigiKey Part Number
WM4252-ND
Manufacturer
Manufacturer Product Number
0643203311
Description
CONN RCPT HSG 48POS BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
0643203311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Right Wire Output, Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$570.00000NT$570
10NT$484.40000NT$4,844
25NT$454.12000NT$11,353
50NT$432.44000NT$21,622
220NT$389.53636NT$85,698
440NT$370.96136NT$163,223
660NT$360.51515NT$237,940
Manufacturers Standard Package