


0768230343 | |
|---|---|
DigiKey Part Number | 900-0768230343TR-ND - Tape & Reel (TR) 900-0768230343CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0768230343 |
Description | MEGA-FIT FEMALE TML PRE-TIN 12AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.30000 | NT$83 |
| 25 | NT$7.76000 | NT$194 |
| 50 | NT$7.40000 | NT$370 |
| 100 | NT$7.05000 | NT$705 |
| 250 | NT$6.60800 | NT$1,652 |
| 500 | NT$6.29000 | NT$3,145 |
| 1,000 | NT$5.99000 | NT$5,990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.53233 | NT$16,597 |
| 6,000 | NT$5.26833 | NT$31,610 |
| 9,000 | NT$5.11967 | NT$46,077 |
| 15,000 | NT$4.93847 | NT$74,077 |
| 21,000 | NT$4.82271 | NT$101,277 |
| 30,000 | NT$4.70290 | NT$141,087 |
| 75,000 | NT$4.40875 | NT$330,656 |











