



0855025009 | |
|---|---|
DigiKey Part Number | WM3548TR-ND - Tape & Reel (TR) WM3548CT-ND - Cut Tape (CT) WM3548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025009 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$75.00000 | NT$75 |
| 10 | NT$63.70000 | NT$637 |
| 25 | NT$59.76000 | NT$1,494 |
| 50 | NT$56.88000 | NT$2,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | NT$49.70286 | NT$8,698 |
| 350 | NT$47.33143 | NT$16,566 |
| 525 | NT$45.99619 | NT$24,148 |
| 875 | NT$44.36800 | NT$38,822 |
| 1,225 | NT$43.32735 | NT$53,076 |
| 1,750 | NT$42.25086 | NT$73,939 |
| 4,375 | NT$39.60777 | NT$173,284 |
| 8,750 | NT$37.71943 | NT$330,045 |











