2 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1726733002

DigiKey Part Number
1726733002-ND
Manufacturer
Manufacturer Product Number
1726733002
Description
CONN HSG PLUG 2POS 7.50MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1726733002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
2
Pitch
0.295" (7.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
-
Fastening Type
Locking Ramp
Note
Contacts Not Included
Current Rating (Amps)
34 A
Material - Insulation
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,019
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$48.00000NT$48
10NT$40.60000NT$406
25NT$38.04000NT$951
50NT$36.24000NT$1,812
100NT$34.50000NT$3,450
250NT$32.34400NT$8,086
500NT$30.79600NT$15,398
1,500NT$28.50000NT$42,750
3,000NT$27.14000NT$81,420
Manufacturers Standard Package