



1727040145 | |
|---|---|
DigiKey Part Number | WM12529-ND |
Manufacturer | |
Manufacturer Product Number | 1727040145 |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$110.00000 | NT$110 |
| 10 | NT$93.10000 | NT$931 |
| 25 | NT$87.20000 | NT$2,180 |
| 50 | NT$83.04000 | NT$4,152 |
| 100 | NT$79.08000 | NT$7,908 |
| 250 | NT$74.12400 | NT$18,531 |
| 500 | NT$70.58800 | NT$35,294 |
| 1,000 | NT$67.22000 | NT$67,220 |
| 2,500 | NT$63.01440 | NT$157,536 |



















