
1727040188 | |
|---|---|
DigiKey Part Number | 900-1727040188-ND |
Manufacturer | |
Manufacturer Product Number | 1727040188 |
Description | CONN D-SUB SCKT 8-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$102.00000 | NT$102 |
| 10 | NT$86.40000 | NT$864 |
| 25 | NT$81.00000 | NT$2,025 |
| 50 | NT$77.12000 | NT$3,856 |
| 100 | NT$73.43000 | NT$7,343 |
| 300 | NT$67.95000 | NT$20,385 |
| 500 | NT$65.54600 | NT$32,773 |
| 1,000 | NT$62.41900 | NT$62,419 |
| 2,500 | NT$58.51360 | NT$146,284 |






















