
1731070182 | |
|---|---|
DigiKey Part Number | 1731070182-ND |
Manufacturer | |
Manufacturer Product Number | 1731070182 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (20 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 21 (20 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 21W1 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$105.00000 | NT$105 |
| 10 | NT$88.80000 | NT$888 |
| 25 | NT$83.24000 | NT$2,081 |
| 50 | NT$79.26000 | NT$3,963 |
| 100 | NT$75.48000 | NT$7,548 |
| 250 | NT$70.75200 | NT$17,688 |
| 500 | NT$67.37400 | NT$33,687 |
| 1,000 | NT$64.16000 | NT$64,160 |
| 2,500 | NT$60.14600 | NT$150,365 |














