Non-Gendered Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130281000

DigiKey Part Number
900-2130281000TR-ND - Tape & Reel (TR)
900-2130281000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130281000
Description
TERM GOLD 24-26AWG 1.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,613
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$2.70000NT$27
25NT$2.56000NT$64
50NT$2.42000NT$121
100NT$2.31000NT$231
250NT$2.16400NT$541
500NT$2.06200NT$1,031
1,000NT$1.96300NT$1,963
2,500NT$1.84000NT$4,600
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000NT$1.62093NT$24,314
30,000NT$1.54353NT$46,306
45,000NT$1.50000NT$67,500
75,000NT$1.44691NT$108,518
105,000NT$1.41298NT$148,363
150,000NT$1.37789NT$206,684
Manufacturers Standard Package