Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
5015680407
5015680407

5015680407

DigiKey Part Number
WM7895TR-ND - Tape & Reel (TR)
WM7895CT-ND - Cut Tape (CT)
WM7895DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015680407
Description
CONN HEADER SMD R/A 4POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5015680407 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,635
Factory Stock: 27,200
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$17.90000NT$179
100NT$15.23000NT$1,523
500NT$13.59400NT$6,797
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700NT$11.43471NT$19,439
3,400NT$10.88882NT$37,022
5,100NT$10.58157NT$53,966
8,500NT$10.20718NT$86,761
11,900NT$9.96782NT$118,617
17,000NT$9.72029NT$165,245
Manufacturers Standard Package