
5055501620 | |
|---|---|
DigiKey Part Number | 900-5055501620TR-ND - Tape & Reel (TR) 900-5055501620CT-ND - Cut Tape (CT) 900-5055501620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055501620 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055501620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$16.60000 | NT$166 |
| 25 | NT$15.48000 | NT$387 |
| 50 | NT$14.76000 | NT$738 |
| 100 | NT$14.05000 | NT$1,405 |
| 250 | NT$13.17200 | NT$3,293 |
| 500 | NT$12.54000 | NT$6,270 |
| 1,000 | NT$11.94100 | NT$11,941 |
| 2,500 | NT$11.19360 | NT$27,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | NT$10.34357 | NT$72,405 |
| 14,000 | NT$9.85014 | NT$137,902 |
| 21,000 | NT$9.57257 | NT$201,024 |
| 35,000 | NT$9.23403 | NT$323,191 |











