MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4541GN-Z

DigiKey Part Number
1589-MP4541GN-ZTR-ND - Tape & Reel (TR)
1589-MP4541GN-ZCT-ND - Cut Tape (CT)
1589-MP4541GN-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4541GN-Z
Description
IC REG BUCK ADJ 800MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,124
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$42.80000NT$428
25NT$38.96000NT$974
100NT$34.64000NT$3,464
250NT$32.59600NT$8,149
500NT$31.36200NT$15,681
1,000NT$30.34500NT$30,345
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$29.27120NT$73,178
5,000NT$28.62440NT$143,122
7,500NT$28.30027NT$212,252
12,500NT$27.94144NT$349,268
Manufacturers Standard Package