40 A Non-Insulated Geophone Test Clip Copper 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 A Non-Insulated Geophone Test Clip Copper 0.625" (15.88mm) 5/8"
BU-27CGW
BU-27CGW

BU-27CGW

DigiKey Part Number
314-1069-ND
Manufacturer
Manufacturer Product Number
BU-27CGW
Description
GEOPHONE CLP COPPR NON-INSUL 40A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40 A Non-Insulated Geophone Test Clip Copper 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Geophone
Jaw Opening
0.625" (15.88mm) 5/8"
Voltage - Rated
-
Current Rating (Amps)
40 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.400" (60.96mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$113.00000NT$113
10NT$99.70000NT$997
25NT$95.56000NT$2,389
100NT$92.74000NT$9,274
500NT$90.99600NT$45,498
1,000NT$89.24500NT$89,245
Manufacturers Standard Package