
WI-M-10-10-0 | |
|---|---|
DigiKey Part Number | 314-1240-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-10-10-0 |
Description | TEST LEAD 10AWG 1100V BLACK 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Test Lead Wire Black 1100V 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 10.00' (3.05m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,481.00000 | NT$1,481 |
| 10 | NT$1,303.30000 | NT$13,033 |
| 25 | NT$1,251.16000 | NT$31,279 |
| 100 | NT$1,213.38000 | NT$121,338 |









