Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG700TN1D

DigiKey Part Number
490-5224-2-ND - Tape & Reel (TR)
490-5224-1-ND - Cut Tape (CT)
490-5224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG700TN1D
Description
FERRITE BEAD 70 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG700TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,970
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.30000NT$33
25NT$2.88000NT$72
50NT$2.58000NT$129
100NT$2.31000NT$231
250NT$1.98000NT$495
500NT$1.75800NT$879
1,000NT$1.55100NT$1,551
5,000NT$1.12520NT$5,626
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$1.02810NT$10,281
Manufacturers Standard Package