
BLM31KN601SZ1L | |
|---|---|
DigiKey Part Number | 490-16534-2-ND - Tape & Reel (TR) 490-16534-1-ND - Cut Tape (CT) 490-16534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN601SZ1L |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN601SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$9.50000 | NT$95 |
| 25 | NT$8.20000 | NT$205 |
| 50 | NT$7.32000 | NT$366 |
| 100 | NT$6.52000 | NT$652 |
| 250 | NT$5.54400 | NT$1,386 |
| 500 | NT$4.86800 | NT$2,434 |
| 1,000 | NT$4.40200 | NT$4,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$3.59600 | NT$8,990 |










