Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31PG601SN1L

DigiKey Part Number
490-1057-2-ND - Tape & Reel (TR)
490-1057-1-ND - Cut Tape (CT)
490-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31PG601SN1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31PG601SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,449
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$7.70000NT$77
25NT$6.64000NT$166
50NT$5.92000NT$296
100NT$5.28000NT$528
250NT$4.50000NT$1,125
500NT$3.96400NT$1,982
1,000NT$3.46300NT$3,463
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$2.74133NT$8,224
6,000NT$2.73417NT$16,405
Manufacturers Standard Package