
GRM15XR71C103KA86D | |
|---|---|
DigiKey Part Number | 490-6370-2-ND - Tape & Reel (TR) 490-6370-1-ND - Cut Tape (CT) 490-6370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71C103KA86D |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71C103KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.40000 | NT$24 |
| 50 | NT$1.72000 | NT$86 |
| 100 | NT$1.49000 | NT$149 |
| 500 | NT$1.06600 | NT$533 |
| 1,000 | NT$0.99500 | NT$995 |
| 2,500 | NT$0.87240 | NT$2,181 |
| 5,000 | NT$0.81820 | NT$4,091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.75330 | NT$7,533 |
| 20,000 | NT$0.73930 | NT$14,786 |
| 30,000 | NT$0.60933 | NT$18,280 |
| 50,000 | NT$0.58408 | NT$29,204 |
| 70,000 | NT$0.58274 | NT$40,792 |

