QN9090, SE051W, SR150, Type2BP - Transceiver; 802.15.4 (UWB), Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBUA0VG2BP-EVK-P

DigiKey Part Number
490-LBUA0VG2BP-EVK-P-ND
Manufacturer
Manufacturer Product Number
LBUA0VG2BP-EVK-P
Description
NXP SR150 UWB MODULE EVALUATION
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
QN9090, SE051W, SR150, Type2BP - Transceiver; 802.15.4 (UWB), Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (UWB), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QN9090, SE051W, SR150, Type2BP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$6,299.00000NT$6,299
10NT$5,564.30000NT$55,643
25NT$5,310.28000NT$132,757
Manufacturers Standard Package