
MXFR01JA1000 | |
|---|---|
DigiKey Part Number | 490-MXFR01JA1000-ND |
Manufacturer | |
Manufacturer Product Number | MXFR01JA1000 |
Description | COAX CBL SMA TO JSC 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to JSC 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to JSC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | JSC Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$874.00000 | NT$874 |
| 10 | NT$743.10000 | NT$7,431 |
| 25 | NT$696.56000 | NT$17,414 |
| 50 | NT$663.32000 | NT$33,166 |
| 100 | NT$631.68000 | NT$63,168 |





