PKLCS1212E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKLCS1212E Series
PKLCS1212E4001-R1
PKLCS1212E4001-R1

PKLCS1212E4001-R1

DigiKey Part Number
490-4683-2-ND - Tape & Reel (TR)
490-4683-1-ND - Cut Tape (CT)
490-4683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKLCS1212E4001-R1
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 84dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKLCS1212E4001-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
84dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,457
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$37.00000NT$37
10NT$29.20000NT$292
25NT$26.48000NT$662
50NT$24.68000NT$1,234
100NT$22.99000NT$2,299
250NT$20.97600NT$5,244
500NT$19.87200NT$9,936
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$18.67000NT$18,670
2,000NT$17.46300NT$34,926
3,000NT$16.79933NT$50,398
5,000NT$16.23480NT$81,174
Manufacturers Standard Package