


PRG15BC330MM1RC | |
|---|---|
DigiKey Part Number | 490-18145-2-ND - Tape & Reel (TR) 490-18145-1-ND - Cut Tape (CT) 490-18145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG15BC330MM1RC |
Description | PTC RESET FUSE 30V 38MA 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 38 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG15BC330MM1RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 38 mA | |
Current - Trip (It) | 73 mA | |
Current - Max | 1.2 A | |
Resistance - 25°C (Typ) | 33 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 5 | NT$5.20000 | NT$26 |
| 10 | NT$5.00000 | NT$50 |
| 25 | NT$4.60000 | NT$115 |
| 50 | NT$4.36000 | NT$218 |
| 100 | NT$4.13000 | NT$413 |
| 500 | NT$3.66800 | NT$1,834 |
| 1,000 | NT$3.49600 | NT$3,496 |
| 5,000 | NT$3.15200 | NT$15,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.02430 | NT$30,243 |
| 20,000 | NT$2.90725 | NT$58,145 |
| 30,000 | NT$2.84337 | NT$85,301 |
| 50,000 | NT$2.76742 | NT$138,371 |
| 70,000 | NT$2.71996 | NT$190,397 |
| 100,000 | NT$2.67180 | NT$267,180 |











