40 MHz ±50ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±50ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB40M000F5A00R0

DigiKey Part Number
490-18352-2-ND - Tape & Reel (TR)
490-18352-1-ND - Cut Tape (CT)
490-18352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB40M000F5A00R0
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB40M000F5A00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±65ppm
Frequency Tolerance
±50ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,110
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$13.40000NT$134
25NT$12.68000NT$317
50NT$12.16000NT$608
100NT$11.66000NT$1,166
250NT$11.02800NT$2,757
500NT$10.57200NT$5,286
1,000NT$10.13500NT$10,135
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$9.66800NT$29,004
6,000NT$9.26833NT$55,610
9,000NT$9.04244NT$81,382
15,000NT$8.76560NT$131,484
21,000NT$8.58800NT$180,348
30,000NT$8.40373NT$252,112
36,000NT$8.31111NT$299,200
Manufacturers Standard Package