DMS-20PC-RED-35.1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-0-DCM-C

DigiKey Part Number
811-1060-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-0-DCM-C
Description
VOLTMETER LED PANEL MOUNT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-0-DCM-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
4.5 ~ 19.99VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 60°C
Weight
0.062 lb (28.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$2,021.00000NT$2,021
5NT$1,920.00000NT$9,600
10NT$1,819.00000NT$18,190
25NT$1,677.52000NT$41,938
50NT$1,536.06000NT$76,803
100NT$1,515.86000NT$151,586