
MGJ1D151505MPC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ1D151505MPC-R13TR-ND - Tape & Reel (TR) 811-MGJ1D151505MPC-R13CT-ND - Cut Tape (CT) 811-MGJ1D151505MPC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D151505MPC-R13 |
Description | DC DC CONVERTER 15V -5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D151505MPC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$247.00000 | NT$247 |
| 5 | NT$238.00000 | NT$1,190 |
| 10 | NT$234.10000 | NT$2,341 |
| 25 | NT$229.04000 | NT$5,726 |
| 50 | NT$225.34000 | NT$11,267 |
| 100 | NT$221.68000 | NT$22,168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$200.53750 | NT$80,215 |
| 800 | NT$187.23875 | NT$149,791 |
| 1,200 | NT$175.34000 | NT$210,408 |

