NX3225GB-16M-STD-CRA-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRA2-16M

DigiKey Part Number
644-STDCRA2-16MTR-ND - Tape & Reel (TR)
644-STDCRA2-16MCT-ND - Cut Tape (CT)
644-STDCRA2-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRA2-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
EDA/CAD Models
STDCRA2-16M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$19.70000NT$197
25NT$18.56000NT$464
50NT$17.80000NT$890
100NT$17.07000NT$1,707
250NT$16.14400NT$4,036
500NT$15.47400NT$7,737
1,000NT$14.83400NT$14,834
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$13.87400NT$41,622
6,000NT$13.30067NT$79,804
9,000NT$12.97667NT$116,790
15,000NT$12.57973NT$188,696
21,000NT$12.32505NT$258,826
Manufacturers Standard Package