
74LVC2G34GW,125 | |
|---|---|
DigiKey Part Number | 1727-4219-2-ND - Tape & Reel (TR) 1727-4219-1-ND - Cut Tape (CT) 1727-4219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GW,125 |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$2.90000 | NT$29 |
| 25 | NT$2.56000 | NT$64 |
| 100 | NT$2.17000 | NT$217 |
| 250 | NT$1.98000 | NT$495 |
| 500 | NT$1.86400 | NT$932 |
| 1,000 | NT$1.76800 | NT$1,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.64967 | NT$4,949 |
| 6,000 | NT$1.59200 | NT$9,552 |
| 9,000 | NT$1.56300 | NT$14,067 |
| 15,000 | NT$1.53100 | NT$22,965 |
| 21,000 | NT$1.51233 | NT$31,759 |
| 30,000 | NT$1.49430 | NT$44,829 |
| 75,000 | NT$1.45552 | NT$109,164 |
| 150,000 | NT$1.43216 | NT$214,824 |









