Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH1T45GW,125 | |
|---|---|
DigiKey Part Number | 1727-4593-2-ND - Tape & Reel (TR) 1727-4593-1-ND - Cut Tape (CT) 1727-4593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH1T45GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH1T45GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.40000 | NT$74 |
| 25 | NT$6.56000 | NT$164 |
| 100 | NT$5.65000 | NT$565 |
| 250 | NT$5.21600 | NT$1,304 |
| 500 | NT$4.95000 | NT$2,475 |
| 1,000 | NT$4.73200 | NT$4,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.46267 | NT$13,388 |
| 6,000 | NT$4.33100 | NT$25,986 |
| 9,000 | NT$4.26500 | NT$38,385 |
| 15,000 | NT$4.19200 | NT$62,880 |
| 21,000 | NT$4.14929 | NT$87,135 |
| 30,000 | NT$4.10820 | NT$123,246 |
| 75,000 | NT$4.01977 | NT$301,483 |





















