Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V1,215

DigiKey Part Number
1727-2939-2-ND - Tape & Reel (TR)
1727-2939-1-ND - Cut Tape (CT)
1727-2939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C5V1,215
Description
DIODE ZENER 5.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C5V1,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.40000NT$24
100NT$1.48000NT$148
500NT$1.06600NT$533
1,000NT$0.93200NT$932
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$0.75967NT$2,279
6,000NT$0.67283NT$4,037
9,000NT$0.62833NT$5,655
15,000NT$0.57827NT$8,674
21,000NT$0.54862NT$11,521
30,000NT$0.51973NT$15,592
75,000NT$0.45629NT$34,222
150,000NT$0.41705NT$62,558
300,000NT$0.38403NT$115,209
Manufacturers Standard Package