
IP4234CZ6,115 | |
|---|---|
DigiKey Part Number | 1727-1217-2-ND - Tape & Reel (TR) 1727-1217-1-ND - Cut Tape (CT) 1727-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4234CZ6,115 |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$12.20000 | NT$122 |
| 100 | NT$7.80000 | NT$780 |
| 500 | NT$5.89400 | NT$2,947 |
| 1,000 | NT$5.27900 | NT$5,279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.49667 | NT$13,490 |
| 6,000 | NT$4.10217 | NT$24,613 |
| 9,000 | NT$3.90122 | NT$35,111 |
| 15,000 | NT$3.67540 | NT$55,131 |
| 21,000 | NT$3.54162 | NT$74,374 |
| 30,000 | NT$3.41163 | NT$102,349 |
| 75,000 | NT$3.25013 | NT$243,760 |










