



PCR1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-13765-2-ND - Tape & Reel (TR) 493-13765-1-ND - Cut Tape (CT) 493-13765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1V331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1V331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$136.00000 | NT$136 |
| 10 | NT$81.80000 | NT$818 |
| 50 | NT$74.46000 | NT$3,723 |
| 100 | NT$68.80000 | NT$6,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$60.18750 | NT$24,075 |
| 800 | NT$56.94125 | NT$45,553 |
| 1,200 | NT$55.30417 | NT$66,365 |
| 2,000 | NT$53.95550 | NT$107,911 |
| 2,800 | NT$52.08429 | NT$145,836 |










