


NJM78M05FA | |
|---|---|
DigiKey Part Number | 2129-NJM78M05FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM78M05FA |
Description | IC REG LINEAR 5V 500MA TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM78M05FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$30.80000 | NT$308 |
| 25 | NT$27.96000 | NT$699 |
| 100 | NT$24.78000 | NT$2,478 |
| 300 | NT$23.01667 | NT$6,905 |
| 500 | NT$22.36600 | NT$11,183 |
| 1,000 | NT$21.87400 | NT$21,874 |




