Battery Battery Protection IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Introducing the nPM1100 Evaluation Kit

NPM1100-CAAA-E-R7

DigiKey Part Number
4823-NPM1100-CAAA-E-R7TR-ND - Tape & Reel (TR)
4823-NPM1100-CAAA-E-R7CT-ND - Cut Tape (CT)
4823-NPM1100-CAAA-E-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1100-CAAA-E-R7
Description
NPM1100 POWER MANAGEMENT IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Voltage
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.08x2.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$37.00000NT$37
25NT$35.00000NT$875
100NT$30.80000NT$3,080
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$29.74800NT$44,622
Manufacturers Standard Package