


FRDM-K64F | |
|---|---|
DigiKey Part Number | FRDM-K64F-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K64F |
Description | FREEDOM K24/K63/K64 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K24, K63, K64 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K24, K63, K64 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,341.00000 | NT$2,341 |
















