
FS32K116LAT0MFMT | |
|---|---|
DigiKey Part Number | 568-14728-ND |
Manufacturer | |
Manufacturer Product Number | FS32K116LAT0MFMT |
Description | IC MCU 32BIT 128KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 17K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$160.00000 | NT$160 |
| 10 | NT$125.80000 | NT$1,258 |
| 25 | NT$123.16000 | NT$3,079 |
| 100 | NT$120.58000 | NT$12,058 |
| 490 | NT$111.22041 | NT$54,498 |
| 980 | NT$110.48061 | NT$108,271 |


