Buffer, ReDriver 2 Channel 12-X2QFN (1.25x2.10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36001HXZ

DigiKey Part Number
568-PTN36001HXZTR-ND - Tape & Reel (TR)
568-PTN36001HXZCT-ND - Cut Tape (CT)
568-PTN36001HXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN36001HXZ
Description
IC REDRIVER USB 3.0 12X2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 12-X2QFN (1.25x2.10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.25x2.10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,134
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$47.00000NT$47
10NT$33.70000NT$337
25NT$30.52000NT$763
100NT$26.99000NT$2,699
250NT$25.30400NT$6,326
500NT$24.28800NT$12,144
1,000NT$23.45200NT$23,452
2,500NT$22.56960NT$56,424
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000NT$21.91433NT$131,486
12,000NT$21.87025NT$262,443
Manufacturers Standard Package