
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.500" L x 0.980" W (38.10mm x 24.90mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,538.00000 | NT$1,538 |
| 10 | NT$1,117.60000 | NT$11,176 |
| 25 | NT$1,004.16000 | NT$25,104 |
| 50 | NT$933.18000 | NT$46,659 |
| 100 | NT$872.90000 | NT$87,290 |
| 250 | NT$806.92800 | NT$201,732 |



