
CERBERUS2100 | |
|---|---|
DigiKey Part Number | 1188-CERBERUS2100-ND |
Manufacturer | |
Manufacturer Product Number | CERBERUS2100 |
Description | SBC 1 CORE 64KB/0GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 64kB/0GB RAM W65C02, Z80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | W65C02, Z80 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | GPIO, JTAG, microSD, VGA | |
RAM Capacity/Installed | 64kB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | VGA | |
Ethernet | - | |
USB | USB-C | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,497.00000 | NT$9,497 |








