
ENC28J60-H | |
|---|---|
DigiKey Part Number | 1188-1044-ND |
Manufacturer | |
Manufacturer Product Number | ENC28J60-H |
Description | EVAL BOARD FOR ENC28J60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ENC28J60 - Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Control | |
Embedded | - | |
Utilized IC / Part | ENC28J60 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$605.00000 | NT$605 |




