


MOD-WIFI-ESP8266 | |
|---|---|
DigiKey Part Number | 1188-1153-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-ESP8266 |
Description | RF TXRX MOD WIFI THTHROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64QAM, BPSK, CCK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 2MB | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 60mA ~ 62mA | |
Current - Transmitting | 135mA ~ 215mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$141.00000 | NT$141 |











