MY4-02-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY4-02-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4-02-AC110/120

DigiKey Part Number
Z12595-ND
Manufacturer
Manufacturer Product Number
MY4-02-AC110/120
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MY4-02-AC110/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
27.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 5,136
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$541.00000NT$541
10NT$482.20000NT$4,822
25NT$460.44000NT$11,511
50NT$444.64000NT$22,232
100NT$429.37000NT$42,937
250NT$409.97200NT$102,493
500NT$395.87000NT$197,935
Manufacturers Standard Package