
EE-SX4162-P2 | |
|---|---|
DigiKey Part Number | Z6537-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4162-P2 |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4162-P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 25 mA | |
Voltage - Supply | 5V | |
Response Time | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$113.00000 | NT$113 |
| 5 | NT$101.40000 | NT$507 |
| 10 | NT$96.80000 | NT$968 |
| 25 | NT$91.44000 | NT$2,286 |
| 50 | NT$87.78000 | NT$4,389 |
| 150 | NT$82.57333 | NT$12,386 |
| 600 | NT$76.95833 | NT$46,175 |
| 1,050 | NT$74.95333 | NT$78,701 |










