




G5NB-1A4-E DC12 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A4-EDC12-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-E DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-E DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$71.00000 | NT$71 |
| 10 | NT$63.30000 | NT$633 |
| 25 | NT$60.48000 | NT$1,512 |
| 50 | NT$58.40000 | NT$2,920 |
| 100 | NT$56.41000 | NT$5,641 |
| 250 | NT$53.86800 | NT$13,467 |
| 500 | NT$52.01800 | NT$26,009 |
| 1,000 | NT$50.23200 | NT$50,232 |
| 5,000 | NT$46.31460 | NT$231,573 |








