SA143000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SA143000
SA143000
SA143000

SA143000

DigiKey Part Number
ED3014-ND
Manufacturer
Manufacturer Product Number
SA143000
Description
CONN IC DIP SOCKET 14POS GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SA143000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$25.00000NT$25
10NT$21.50000NT$215
34NT$19.70588NT$670
68NT$18.77941NT$1,277
102NT$18.24510NT$1,861
272NT$17.02206NT$4,630
510NT$16.28235NT$8,304
1,020NT$15.50490NT$15,815
2,516NT$14.54730NT$36,601
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.