Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4403TF

DigiKey Part Number
2N4403TFTR-ND - Tape & Reel (TR)
2N4403TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N4403TF
Description
TRANS PNP 40V 0.6A TO-92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4403TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,488
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$5.40000NT$54
100NT$3.39000NT$339
500NT$2.49200NT$1,246
1,000NT$2.20200NT$2,202
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$1.95750NT$3,915
4,000NT$1.75125NT$7,005
6,000NT$1.64600NT$9,876
10,000NT$1.52750NT$15,275
14,000NT$1.45729NT$20,402
20,000NT$1.38895NT$27,779
50,000NT$1.23902NT$61,951
100,000NT$1.14632NT$114,632
200,000NT$1.06841NT$213,682
Manufacturers Standard Package