Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BAV70LT1G

DigiKey Part Number
BAV70LT1GOSTR-ND - Tape & Reel (TR)
BAV70LT1GOSCT-ND - Cut Tape (CT)
BAV70LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70LT1G
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406,051
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$1.30000NT$13
100NT$1.00000NT$100
500NT$0.87200NT$436
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$0.49300NT$1,479
6,000NT$0.42300NT$2,538
9,000NT$0.42067NT$3,786
15,000NT$0.40033NT$6,005
21,000NT$0.39848NT$8,368
30,000NT$0.37960NT$11,388
75,000NT$0.37568NT$28,176
150,000NT$0.37319NT$55,978
300,000NT$0.35645NT$106,935
Manufacturers Standard Package