
ES1J | |
|---|---|
DigiKey Part Number | ES1JFSTR-ND - Tape & Reel (TR) ES1JFSCT-ND - Cut Tape (CT) ES1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.50000 | NT$75 |
| 100 | NT$5.99000 | NT$599 |
| 500 | NT$4.48600 | NT$2,243 |
| 1,000 | NT$3.88900 | NT$3,889 |
| 2,000 | NT$3.59100 | NT$7,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | NT$2.66227 | NT$19,967 |
| 15,000 | NT$2.63593 | NT$39,539 |
| 22,500 | NT$2.60520 | NT$58,617 |
| 37,500 | NT$2.53853 | NT$95,195 |











