
ESD7351XV2T1G | |
|---|---|
DigiKey Part Number | ESD7351XV2T1GOSTR-ND - Tape & Reel (TR) ESD7351XV2T1GOSCT-ND - Cut Tape (CT) ESD7351XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7351XV2T1G |
Description | TVS DIODE 3.3VWM SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7351XV2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.40000 | NT$24 |
| 100 | NT$1.85000 | NT$185 |
| 500 | NT$1.66000 | NT$830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.20400 | NT$3,612 |
| 6,000 | NT$1.17150 | NT$7,029 |










