
ESD8011MUT5G | |
|---|---|
DigiKey Part Number | ESD8011MUT5GOSTR-ND - Tape & Reel (TR) ESD8011MUT5GOSCT-ND - Cut Tape (CT) ESD8011MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8011MUT5G |
Description | TVS DIODE 5.5VWM 19VC 2X3DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | 34W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$4.70000 | NT$47 |
| 100 | NT$3.94000 | NT$394 |
| 500 | NT$3.35200 | NT$1,676 |
| 1,000 | NT$2.98700 | NT$2,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.44070 | NT$24,407 |









